ElecSuper ESDA6V1LT1G
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESDA6V1LT1G |
| LCSC Part # | C42420872 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 13VC SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESDA6V1LT1G is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 156W pulse peak power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- ESD protection >15kV
- RoHS compliant
- Protects one bidirectional line or two unidirectional lines
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0195 | $ 0.98 |
| 500+ | $ 0.0152 | $ 7.60 |
| 3,000+ | $ 0.0128 | $ 38.40 |
| 6,000+ | $ 0.0114 | $ 68.40 |
| 24,000+ | $ 0.0101 | $ 242.40 |
| 51,000+ | $ 0.0094 | $ 479.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESDA6V1LT1G is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 156W pulse peak power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- ESD protection >15kV
- RoHS compliant
- Protects one bidirectional line or two unidirectional lines
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



