ElecSuper ESJL3401A
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESJL3401A |
| LCSC Part # | C42420867 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 4.2A SOT-23 |
| Description | 30V 4.2A 1.4W SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,600 
6,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0356 | $ 0.71 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.0248 | $ 14.88 |
3,000+ | $ 0.0221 | $ 66.30 |
9,000+ | $ 0.0199 | $ 179.10 |
21,000+ | $ 0.0188 | $ 394.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$