MDH 2.4.2.080002045
| Manufacturer | MDHAsian Brands |
| MPN | 2.4.2.080002045 |
| LCSC Part # | C42420811 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | HC-49S | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | - | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quartz crystal resonator, HC-49S, nominal frequency 8.000000 MHz, Mingdeheng part number 2.4.2.080002045
In-Stock: 135
135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0792 | $ 0.40 |
| 50+ | $ 0.0626 | $ 3.13 |
| 200+ | $ 0.0543 | $ 10.86 |
| 400+ | $ 0.0481 | $ 19.24 |
| 2,400+ | $ 0.0431 | $ 103.44 |
| 5,000+ | $ 0.0406 | $ 203.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | HC-49S | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | - | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quartz crystal resonator, HC-49S, nominal frequency 8.000000 MHz, Mingdeheng part number 2.4.2.080002045
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



