XI'AN Aerosemi Tech MT3410LB-N
| Manufacturer |
XI'AN Aerosemi Tech
Asian Brands |
| MPN | MT3410LB-N |
| LCSC Part # | C42420805 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.3A,2.3V - 6V Input,1.2MHz Synchronous Step - Down Converter |
| Description | Step-down type 1.2MHz Adjustable 600mV~6V 2.3V~6V 1.3A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XI'AN Aerosemi Tech | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
44,080
44,080
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.027 | $ 0.54 |
200+ | $ 0.0214 | $ 4.28 |
600+ | $ 0.0183 | $ 10.98 |
3,000+ | $ 0.0164 | $ 49.20 |
9,000+ | $ 0.0148 | $ 133.20 |
21,000+ | $ 0.0139 | $ 291.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$