ElecSuper ESD8D7.0CAT5G
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESD8D7.0CAT5G |
| LCSC Part # | C42420770 |
| Package | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 8VWM 20VC DFN1006-2L |
| Description | 10A 20V 200W 9V Bidirectional 8V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
20,150 
20,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0096 | $ 0.48 |
500+ | $ 0.0075 | $ 3.75 |
1,500+ | $ 0.0063 | $ 9.45 |
10,000+ | $ 0.0056 | $ 56.00 |
20,000+ | $ 0.005 | $ 100.00 |
50,000+ | $ 0.0047 | $ 235.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$