UMW PCA9535PW(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | PCA9535PW(UMW) |
| LCSC Part # | C42420616 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-bit I²C-bus I/O Expander with Interrupt Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | UMW | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Built-in LED driver | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,795
9,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4101 | $ 0.41 |
| 10+ | $ 0.3207 | $ 3.21 |
| 30+ | $ 0.2824 | $ 8.47 |
| 100+ | $ 0.2346 | $ 23.46 |
| 500+ | $ 0.2138 | $ 106.90 |
| 1,000+ | $ 0.1995 | $ 199.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | UMW | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Built-in LED driver | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
