JXTCONN TS-1010-S26
| Manufacturer |
JXTCONN
Asian Brands |
| Mfr. Part # | TS-1010-S26 |
| LCSC Part # | C42420270 |
| Package | SMD-4P,4.8x2.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Description | Without Bracket 12V Rectangular Button SPST 50mA SMD-4P,4.8x2.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Package | SMD-4P,4.8x2.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
32,510 
32,510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0378 $ 0.0265 | $ 0.27 |
100+ | $ 0.0295 $ 0.0207 | $ 2.07 |
300+ | $ 0.0253 $ 0.0178 | $ 5.34 |
3,000+ | $ 0.0222 $ 0.0156 | $ 46.80 |
6,000+ | $ 0.0197 $ 0.0138 | $ 82.80 |
9,000+ | $ 0.0185 $ 0.0130 | $ 117.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$