JXTCONN TS-1107-J26
| Manufacturer | JXTCONNAsian Brands |
| MPN | TS-1107-J26 |
| LCSC Part # | C42420268 |
| Packaging | SMD-4P,4.2x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,4.2x3.4mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 4.2mm | |
| Height | - | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 3.35mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,470
12,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0308$ 0.0231 | $ 0.23 |
| 100+ | $ 0.0272$ 0.0204 | $ 2.04 |
| 300+ | $ 0.0254$ 0.0191 | $ 5.73 |
| 3,000+ | $ 0.024$ 0.0180 | $ 54.00 |
| 6,000+ | $ 0.0229$ 0.0172 | $ 103.20 |
| 9,000+ | $ 0.0224$ 0.0168 | $ 151.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,4.2x3.4mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 4.2mm | |
| Height | - | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 3.35mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



