JXTCONN TS-1187A-S16
| Manufacturer | JXTCONNAsian Brands |
| MPN | TS-1187A-S16 |
| LCSC Part # | C42420254 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 5.15mm | |
| Height | - | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 5.15mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56,820
56,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.02$ 0.0170 | $ 0.34 |
| 200+ | $ 0.0175$ 0.0149 | $ 2.98 |
| 600+ | $ 0.0161$ 0.0137 | $ 8.22 |
| 4,000+ | $ 0.0153$ 0.0131 | $ 52.40 |
| 8,000+ | $ 0.0146$ 0.0125 | $ 100.00 |
| 20,000+ | $ 0.0142$ 0.0121 | $ 242.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 5.15mm | |
| Height | - | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 5.15mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



