JXTCONN CSIM-1150-6P
| Manufacturer | JXTCONNAsian Brands |
| MPN | CSIM-1150-6P |
| LCSC Part # | C42420245 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN NANO SIM CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Card Connection Mode | Hinged Lid | |
| Rated Voltage (Max) | 50V | |
| Height Above Board | 1.4mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,980
6,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1292$ 0.0905 | $ 0.45 |
| 50+ | $ 0.1034$ 0.0724 | $ 3.62 |
| 150+ | $ 0.0905$ 0.0634 | $ 9.51 |
| 1,500+ | $ 0.0809$ 0.0567 | $ 85.05 |
| 3,000+ | $ 0.0732$ 0.0513 | $ 153.90 |
| 4,500+ | $ 0.0693$ 0.0486 | $ 218.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



