ChipNobo TL431BIDBZR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | TL431BIDBZR-CN |
| LCSC Part # | C42419988 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Adjustable Accurate Reference Source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL431BIDBZR is a three-terminal adjustable shunt regulator with excellent temperature stability. The device features a typical dynamic output impedance of 0.2Ω. In many applications, it can serve as a drop-in replacement for Zener diodes.
Features
AI Translation
- Output voltage adjustable up to 96V
- Low dynamic output impedance, typical value 0.2Ω
- Sink current capability 1 to 100mA
- Low output noise voltage
- Fast turn-on response
- Effective temperature compensation over full operating temperature range
- Typical equivalent temperature coefficient of 50 ppm/°C over full temperature range
Applications
AI Translation
- Shunt regulator
- High-current shunt regulator
- Precision current limiter
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0354 | $ 0.71 |
| 200+ | $ 0.0274 | $ 5.48 |
| 600+ | $ 0.0229 | $ 13.74 |
| 3,000+ | $ 0.0211 | $ 63.30 |
| 9,000+ | $ 0.0188 | $ 169.20 |
| 21,000+ | $ 0.0175 | $ 367.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL431BIDBZR is a three-terminal adjustable shunt regulator with excellent temperature stability. The device features a typical dynamic output impedance of 0.2Ω. In many applications, it can serve as a drop-in replacement for Zener diodes.
Features
AI Translation
- Output voltage adjustable up to 96V
- Low dynamic output impedance, typical value 0.2Ω
- Sink current capability 1 to 100mA
- Low output noise voltage
- Fast turn-on response
- Effective temperature compensation over full operating temperature range
- Typical equivalent temperature coefficient of 50 ppm/°C over full temperature range
Applications
AI Translation
- Shunt regulator
- High-current shunt regulator
- Precision current limiter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



