LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo MMBT3904T-7-F-CN product image
  • MMBT3904T-7-F-CN thumbnail 1
  • MMBT3904T-7-F-CN thumbnail 2
  • MMBT3904T-7-F-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo MMBT3904T-7-F-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MMBT3904T-7-F-CN
LCSC Part #
C42419979
Packaging
SOT-523
Customer #
Key Attributes
TRANS 40V 200mA SOT-523
Datasheetpdf iconChipNobo MMBT3904T-7-F-CN
In-Stock: 5,950
5,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.63
500+$ 0.0097$ 4.85
3,000+$ 0.0081$ 24.30
6,000+$ 0.0071$ 42.60
24,000+$ 0.0066$ 158.40
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerChipNobo
PackagingSOT-523
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power Dissipation of 150 mW
  • High Stability and High Reliability