LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo BC857B,215-CN product image
  • BC857B,215-CN thumbnail 1
  • BC857B,215-CN thumbnail 2
  • BC857B,215-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BC857B,215-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BC857B,215-CN
LCSC Part #
C42419967
Packaging
SOT-23
Customer #
Key Attributes
TRANS 45V 100mA SOT-23
Datasheetpdf iconChipNobo BC857B,215-CN
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0078$ 0.0075$ 0.75
1,000+$ 0.0061$ 0.0058$ 5.80
3,000+$ 0.0051$ 0.0049$ 14.70
9,000+$ 0.0045$ 0.0043$ 38.70
51,000+$ 0.0042$ 0.0040$ 204.00
99,000+$ 0.0039$ 0.0038$ 376.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerChipNobo
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain475
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power Dissipation of 200mW
  • Ideally suited for automatic insertion
  • For switching and AF amplifier applications