LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo BAV99W,115-CN product image
  • BAV99W,115-CN thumbnail 1
  • BAV99W,115-CN thumbnail 2
  • BAV99W,115-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BAV99W,115-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BAV99W,115-CN
LCSC Part #
C42419962
Packaging
SOT-323
Customer #
Key Attributes
DIODE GP 90V 150mA SOT-323
Datasheetpdf iconChipNobo BAV99W,115-CN
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.0118$ 0.59
500+$ 0.0096$ 0.0092$ 4.60
3,000+$ 0.008$ 0.0076$ 22.80
6,000+$ 0.0071$ 0.0068$ 40.80
24,000+$ 0.0066$ 0.0063$ 151.20
51,000+$ 0.0062$ 0.0059$ 300.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChipNobo
PackagingSOT-323
Reverse Recovery Time (trr)4ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)90V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1V@50mA
Reverse Leakage Current (Ir)2.5uA
Current - Rectified150mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching, reverse recovery time (TRR) less than 4nS
  • Maximum power dissipation 200mW
  • High stability and reliability
  • Low reverse leakage current