ChipNobo L78L12ACUTR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | L78L12ACUTR-CN |
| LCSC Part # | C42419951 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | SOT-89-3L Plastic-Encapsulate Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-89-3L | |
| Output Voltage | 12V | |
| Number of Outputs | - | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current IOM: 0.1A
- Output voltage Vo: 12V
- Continuous total power dissipation PD: 0.6W (Ta=25°C)
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452$ 0.0430 | $ 0.43 |
| 100+ | $ 0.0355$ 0.0338 | $ 3.38 |
| 300+ | $ 0.0306$ 0.0291 | $ 8.73 |
| 1,000+ | $ 0.027$ 0.0257 | $ 25.70 |
| 5,000+ | $ 0.0252$ 0.0240 | $ 120.00 |
| 10,000+ | $ 0.0238$ 0.0227 | $ 227.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-89-3L | |
| Output Voltage | 12V | |
| Number of Outputs | - | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current IOM: 0.1A
- Output voltage Vo: 12V
- Continuous total power dissipation PD: 0.6W (Ta=25°C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



