ChipNobo AO3400A
| Manufacturer | ChipNoboAsian Brands |
| MPN | AO3400A |
| LCSC Part # | C42419946 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.8A SOT-23 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 99pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 99pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-density cell design achieving ultra-low on-resistance RDS(on).
- Excellent RDS(on) and maximum DC current handling capability.
- Suitable for load/power switching.
- Suitable for interface switching.
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0158$ 0.0151 | $ 0.30 |
| 200+ | $ 0.0155$ 0.0148 | $ 2.96 |
| 600+ | $ 0.0153$ 0.0146 | $ 8.76 |
| 3,000+ | $ 0.0151$ 0.0144 | $ 43.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 99pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 99pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-density cell design achieving ultra-low on-resistance RDS(on).
- Excellent RDS(on) and maximum DC current handling capability.
- Suitable for load/power switching.
- Suitable for interface switching.
C42419946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO3404A | ChipNobo | SOT-23 | 3,260 | $0.0139 $0.0278 | ||
| DMN3404L-7-CN | ChipNobo | SOT-23 | 1,100 | $0.0129 $0.0258 |



