LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo 2N7002-7-F-CN product image
  • 2N7002-7-F-CN thumbnail 1
  • 2N7002-7-F-CN thumbnail 2
  • 2N7002-7-F-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo 2N7002-7-F-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
2N7002-7-F-CN
LCSC Part #
C42419943
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 115mA SOT-23
Datasheetpdf iconChipNobo 2N7002-7-F-CN
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0111$ 5.55
3,000+$ 0.0093$ 27.90
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerChipNobo
PackagingSOT-23
Drain to Source Voltage60V
Output Capacitance(Coss)25pF
Current - Continuous Drain(Id)115mA
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation225mW
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)7Ω@5V
Number1 N-channel
Input Capacitance(Ciss)50pF
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High-density cell design for low R<sub>DS(ON)</sub>
  • Voltage-controlled small-signal switching
  • Rugged and reliable
  • High saturation current capability

Applications

AI Translation
  • Load switch for portable devices
  • DC/DC converter