MagnaChip Semicon MDT15N054PTRH
| Manufacturer | |
| Mfr. Part # | MDT15N054PTRH |
| LCSC Part # | C42419098 |
| Package | TOLL |
| Customer # | |
| Description | 150V 4.63mΩ@10V 517W TOLL Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MagnaChip Semicon | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,370
1,370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7466 | $ 1.75 |
10+ | $ 1.4676 | $ 14.68 |
30+ | $ 1.291 | $ 38.73 |
100+ | $ 1.1129 | $ 111.29 |
500+ | $ 1.0309 | $ 515.45 |
1,000+ | $ 0.9963 | $ 996.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$