CND-tek HXB7002
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | HXB7002 |
| LCSC Part # | C42418507 |
| Package | SMD-24P,17.6x12.3mm |
| Customer # | |
| Key Attributes | LAN XFMR 10G 1:1 160uH SMD |
| Description | 1.5kV 1:1 Single port 10G POE SMD-24P,17.6x12.3mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Package | SMD-24P,17.6x12.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7484 $ 0.7110 | $ 0.71 |
10+ | $ 0.7284 $ 0.6920 | $ 6.92 |
30+ | $ 0.7161 $ 0.6803 | $ 20.41 |
100+ | $ 0.7038 $ 0.6687 | $ 66.87 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$