XR XRT18107-203M-V
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT18107-203M-V |
| LCSC Part # | C42418417 |
| Package | Through Hole-4P,23x12mm |
| Customer # | |
| Key Attributes | CMC 20mH 2.5A TH |
| Description | 20mH@1kHz Through Hole-4P,23x12mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,23x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6733 | $ 0.67 |
10+ | $ 0.658 | $ 6.58 |
30+ | $ 0.6473 | $ 19.42 |
100+ | $ 0.6366 | $ 63.66 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$