Images are for reference only
EDA Models

XR XR050125T330MVL8

Manufacturer
XR
Asian Brands
Mfr. Part #
XR050125T330MVL8
LCSC Part #
C42418407
Package
Through Hole,D=15.8mm
Customer #
Key Attributes
FIXED IND 33uH Through Hole,D=15.8mm
Description
5A 33uH ±10% Toroidal inductor Through Hole,D=15.8mm Fixed Inductors RoHS
Datasheet pdf icon XR XR050125T330MVL8

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer XR
Package Through Hole,D=15.8mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon XR XR050125T330MVL8
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 490
490 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2524 $ 1.26
50+
$ 0.1982 $ 9.91
150+
$ 0.175 $ 26.25
500+
$ 0.146 $ 73.00
2,500+
$ 0.1331 $ 332.75
5,000+
$ 0.1253 $ 626.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$