XR XRGM0904C-510Y
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRGM0904C-510Y |
| LCSC Part # | C42418177 |
| Package | SMD-4P,9.5x5.6mm |
| Customer # | |
| Key Attributes | CMC 51uH 600mA 2LN 800Ω SMD |
| Description | 51uH@100kHz 2Line Common Mode Choke Surface Mount-4P 9.5x5.6mm 800Ω@20MHz 600mA DCR 300Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,9.5x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,489
1,489
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5604 | $ 0.56 |
10+ | $ 0.4512 | $ 4.51 |
30+ | $ 0.4046 | $ 12.14 |
100+ | $ 0.3452 | $ 34.52 |
500+ | $ 0.2874 | $ 143.70 |
1,500+ | $ 0.2714 | $ 407.10 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$