baocheng BCT5N65
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | BCT5N65 |
| LCSC Part # | C42418149 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 5A TO-220F |
| Description | 650V 5A 32W 5V@0.25mA TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,930 
1,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1948 | $ 0.97 |
50+ | $ 0.1529 | $ 7.65 |
150+ | $ 0.135 | $ 20.25 |
500+ | $ 0.1127 | $ 56.35 |
2,000+ | $ 0.1027 | $ 205.40 |
4,000+ | $ 0.0967 | $ 386.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$