LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST L-SN74LVC1G3157DBVR product image
  • L-SN74LVC1G3157DBVR thumbnail 1
  • L-SN74LVC1G3157DBVR thumbnail 2
  • L-SN74LVC1G3157DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST L-SN74LVC1G3157DBVRRoHS

Manufacturer
PIELENSTAsian Brands
MPN
L-SN74LVC1G3157DBVR
LCSC Part #
C42417267
Packaging
SOT-23-6L
Customer #
Key Attributes
Digital Transistors
Datasheetpdf iconPIELENST L-SN74LVC1G3157DBVR
In-Stock: 17,900
17,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.47
100+$ 0.0366$ 3.66
300+$ 0.0315$ 9.45
3,000+$ 0.0277$ 83.10
6,000+$ 0.0246$ 147.60
9,000+$ 0.0231$ 207.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerPIELENST
PackagingSOT-23-6L
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+105℃
Number of Channels-
Ron15Ω@5V
Voltage - Supply1.65V~5.5V
Con18pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Ultra-low on-resistance: 7.5Ω (typ) at VCC = 2.7V; 6.5Ω (typ) at VCC = 3.3V; 6Ω (typ) at VCC = 5V
  • Switching current capability: 32mA
  • Break-before-make switching
  • CMOS low power consumption
  • TTL interface compatible at 3.3V
  • Control inputs accept voltages up to 5.5V
  • Operating temperature range: -40°C to +105°C
  • Package: SOT-23-6L/SOT-363