LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST L-Rclamp0521P product image
  • L-Rclamp0521P thumbnail 1
  • L-Rclamp0521P thumbnail 2
  • L-Rclamp0521P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST L-Rclamp0521PRoHS

Manufacturer
PIELENSTAsian Brands
MPN
L-Rclamp0521P
LCSC Part #
C42417256
Packaging
DFN1006-2
Customer #
Key Attributes
5VWM 20VC DFN1006-2
Datasheetpdf iconPIELENST L-Rclamp0521P
In-Stock: 13,800
13,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.79
500+$ 0.0123$ 6.15
1,500+$ 0.0104$ 15.60
10,000+$ 0.0092$ 92.00
20,000+$ 0.0082$ 164.00
50,000+$ 0.0077$ 385.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPIELENST
PackagingDFN1006-2
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3.8A@8/20us
Peak Pulse Power Dissipation (Ppp)70W@8/20us
Voltage - Breakdown7.5V
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 0.3pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
    • IEC61000-4-5 (Lightning) 3.8A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Smart phones
  • Display Ports
  • MDDI Ports
  • USB Ports
  • Digital Video Interface (DVI)
  • PCI Express and Serial SATA Ports