HXY MOSFET DESD3V3Z1BCSFQ-7-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DESD3V3Z1BCSFQ-7-HXY |
| LCSC Part # | C42416645 |
| Package | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 24VC DFN0603-2L |
| Description | 4A@8/20us 24V 96W@8/20us Bidirectional 3.3V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | DFN0603-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0467 $ 0.0374 | $ 0.19 |
50+ | $ 0.0457 $ 0.0366 | $ 1.83 |
150+ | $ 0.045 $ 0.0360 | $ 5.40 |
500+ | $ 0.0444 $ 0.0356 | $ 17.80 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$