HXY MOSFET SP0504SHTG-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SP0504SHTG-HXY |
| LCSC Part # | C42416634 |
| Package | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD PROTECTION DIODE |
| Description | 5.5A 16V 200W 6V Unidirectional 5V SOT-23-6L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
135 
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0773 $ 0.0642 | $ 0.32 |
50+ | $ 0.0756 $ 0.0628 | $ 3.14 |
150+ | $ 0.0744 $ 0.0618 | $ 9.27 |
500+ | $ 0.0733 $ 0.0609 | $ 30.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$