LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET DF2B18FUH3F-HXY product image
  • DF2B18FUH3F-HXY thumbnail 1
  • DF2B18FUH3F-HXY thumbnail 2
  • DF2B18FUH3F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DF2B18FUH3F-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
DF2B18FUH3F-HXY
LCSC Part #
C42416203
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 18VC SOD-323
DatasheetHXY MOSFET DF2B18FUH3F-HXY
In-Stock: 10
10 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0489$ 0.0465$ 0.47
100+$ 0.0391$ 0.0372$ 3.72
300+$ 0.0342$ 0.0325$ 9.75
3,000+$ 0.0306$ 0.0291$ 87.30
6,000+$ 0.0276$ 0.0263$ 157.80
9,000+$ 0.0261$ 0.0248$ 223.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Number of Channels1
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V