LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
10% OFF
XBLW XBL4001DTR product image
  • XBL4001DTR thumbnail 1
  • XBL4001DTR thumbnail 2
  • XBL4001DTR thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

XBLW XBL4001DTR

제조업체
XBLWAsian Brands
제조사 품번
XBL4001DTR
LCSC 번호
C42415942
포장
SOP-8
고객 번호
주요 제원
150KHz 40V PWM Buck Constant Current DC/DC Converter
데이터시트XBLW XBL4001DTR
RoHS 준수2개 문서 이용 가능
대체 부품4
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 60
60 재고 있음, 당일 발송
신규 설계 비권장
재고 소진 시 본 상품은 '품절'로 상태가 변경됩니다.
재입고 알림
최소값: 5배수: 5판매 단위: Piece
수량단가총액
5+$ 0.208$ 0.1872$ 0.94
50+$ 0.164$ 0.1476$ 7.38
150+$ 0.1451$ 0.1306$ 19.59
500+$ 0.1216$ 0.1095$ 54.75
2,500+$ 0.1111$ 0.1000$ 250.00
5,000+$ 0.1048$ 0.0944$ 472.00
표준 패키지2500/Full Reel

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체XBLW
포장SOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching150kHz
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.23V~37V
Quiescent Current3.5mA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XBL4001 is a monolithic IC designed for a step- down DC/DC converter, and owe the ability of driving a 5A load withou additional transistor,It saves board space. The external shutdown function can be controlled by logic level and then come into standby mode. The internal compensation makes feedback control having good line and load regulation without external design. Regarding protected function, thermal shutdown is to prevent over temperature operating from damage, and current limit is against overcurrent operating of the output switch. If current limit function occurs and VFB is down below 0.5V, the switching frequency will be reduced. The XBL4001 operates at a switching frequency of 150KHz thus allow smaller sized filter.Components than what would be needed with lower frequency switching regulators. Other features include a guaranteed ± 4% tolerance on output voltage under specified input voltage and output load conditions, and ± 10% on the oscillator frequency. The chips are available in SOP8 package and ESOP8L.

주요 특징

AI 번역
  • Wides 4.5V to 40V Input Voltage Range
  • Fixed 150KHz Switching Frequency
  • Voltage Mode Non- synchronous PWM Control
  • ON/OFF Shutdown Control Input
  • Output Adjustable Voltage From 1.235V to 37V
  • Output Load Current:SOP- 8=2A,ESOP- 8=5A
  • Low Power Standby Mode
  • Built- in Switching MOSFET on Chip

응용 분야

AI 번역
  • Portable DVD
  • LCD Monitor / TV
  • Battery Charger
  • ADSL Modem
  • Telecom / Networking Equipment

대체 부품

MPN제조사포장재고 현황단가
XBL1509B-ADJXBLWSOP-84,015$ 0.1555
XXL1509-ADJXBLWSOP-8840$0.1748 $0.1839
XBL1509-ADJXBLWSOP-8795$0.1886 $0.2095
XBL1410DTRXBLWSOP-81,940$0.2402 $0.2528