PowTech(CR-PowTech(Shanghai)) PT4115ME89E
| Manufacturer | PowTech(CR-PowTech(Shanghai))Asian Brands |
| MPN | PT4115ME89E |
| LCSC Part # | C42415901 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 36V/1A, high dimming ratio LED constant current driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PowTech(CR-PowTech(Shanghai)) | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Number of Channels | - | |
| Topology | Buck | |
| Type | - | |
| Output Current | 1A | |
| Voltage - Input(DC) | 6V~36V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PT4115M is a continuous inductor current conduction mode step-down constant current source for driving one or more series-connected LEDs. The input voltage range is 6V to 36V, with adjustable output current up to 1A. Depending on the input voltage and external components, it can drive LEDs up to tens of watts. With an integrated power switch, it uses high-side current sensing to set the average LED current, and accepts analog dimming and wide-range PWM dimming via the DIM pin. When the DIM voltage is low, the power switch turns off, entering a standby state with extremely low operating current. Available in SOT89-5 package.
Features
- Minimal external components
- Wide input voltage range: 6V to 36V
- Maximum output current of 1A
- Multiplexed DIM pin for LED switching, analog dimming, and PWM dimming
- 3% output current accuracy
- Natural protection against LED open circuit
- Up to 97% efficiency
- Adjustable output constant current control
- Thermal protection
Applications
- Low-voltage LED spotlights replacing halogen lamps
- Automotive LED lighting
- LED backup lights
- LED signal lights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865$ 0.0822 | $ 0.41 |
| 50+ | $ 0.0684$ 0.0650 | $ 3.25 |
| 150+ | $ 0.0593$ 0.0564 | $ 8.46 |
| 500+ | $ 0.0525$ 0.0499 | $ 24.95 |
| 2,500+ | $ 0.0471$ 0.0448 | $ 112.00 |
| 4,000+ | $ 0.0444$ 0.0422 | $ 168.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PowTech(CR-PowTech(Shanghai)) | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Number of Channels | - | |
| Topology | Buck | |
| Type | - | |
| Output Current | 1A | |
| Voltage - Input(DC) | 6V~36V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PT4115M is a continuous inductor current conduction mode step-down constant current source for driving one or more series-connected LEDs. The input voltage range is 6V to 36V, with adjustable output current up to 1A. Depending on the input voltage and external components, it can drive LEDs up to tens of watts. With an integrated power switch, it uses high-side current sensing to set the average LED current, and accepts analog dimming and wide-range PWM dimming via the DIM pin. When the DIM voltage is low, the power switch turns off, entering a standby state with extremely low operating current. Available in SOT89-5 package.
Features
- Minimal external components
- Wide input voltage range: 6V to 36V
- Maximum output current of 1A
- Multiplexed DIM pin for LED switching, analog dimming, and PWM dimming
- 3% output current accuracy
- Natural protection against LED open circuit
- Up to 97% efficiency
- Adjustable output constant current control
- Thermal protection
Applications
- Low-voltage LED spotlights replacing halogen lamps
- Automotive LED lighting
- LED backup lights
- LED signal lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



