LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW SN74LS151N(XBLW) product image
  • SN74LS151N(XBLW) thumbnail 1
  • SN74LS151N(XBLW) thumbnail 2
  • SN74LS151N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LS151N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74LS151N(XBLW)
LCSC Part #
C42415794
Packaging
DIP-16
Customer #
Key Attributes
8-input Multiplexer
Datasheetpdf iconXBLW SN74LS151N(XBLW)
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2971$ 1.49
50+$ 0.2326$ 11.63
150+$ 0.205$ 30.75
500+$ 0.1705$ 85.25
2,500+$ 0.1552$ 388.00
5,000+$ 0.1459$ 729.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerXBLW
PackagingDIP-16
Type-
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-20℃~+85℃
Features-
Quiescent Current8uA
Current - Output High(IOH)5.2mA
Propagation Delay15ns@6.0V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS151 are 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y). A HIGH on E forces the output Y LOW and output Y HIGH. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Low-power dissipation
  • Non-inverting data path
  • Specified from -20℃ to +85℃
  • Packaging information: DIP-16/SOP-16/TSSOP-16