XBLW SN74LS138N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS138N(XBLW) |
| LCSC Part # | C42415791 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 3-to-8 Line Decoder/Demultiplexer; Inverting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 12ns@6V | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS138 is a decodes three binary weighted address inputs(A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1, E2 and E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1- of- 32(5 to 32 lines) decoder with just four SN74LS138ICs and one inverter. The SN74LS138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide operating voltage range: 2 V to 6 V
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- Specified from -20℃ to +85℃
- Packaging information: DIP-16/SOP-16/TSSOP-16
Applications
- LED Displays
- Servers
- White Goods
- Power Infrastructure
- Building Automation
- Factory Automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1893 | $ 0.95 |
| 50+ | $ 0.1487 | $ 7.44 |
| 150+ | $ 0.1312 | $ 19.68 |
| 500+ | $ 0.1095 | $ 54.75 |
| 2,500+ | $ 0.0998 | $ 249.50 |
| 5,000+ | $ 0.094 | $ 470.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 12ns@6V | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS138 is a decodes three binary weighted address inputs(A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1, E2 and E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1- of- 32(5 to 32 lines) decoder with just four SN74LS138ICs and one inverter. The SN74LS138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide operating voltage range: 2 V to 6 V
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- Specified from -20℃ to +85℃
- Packaging information: DIP-16/SOP-16/TSSOP-16
Applications
- LED Displays
- Servers
- White Goods
- Power Infrastructure
- Building Automation
- Factory Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



