XBLW SN74HC07DTR (XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC07DTR (XBLW) |
| LCSC Part # | C42415781 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Hex Buffer with Open-drain outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Current - Output High(IOH) | - | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | - | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 6 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 10ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC07 is a contains six buffers. The outputs of the SN74HC07 is open- drain and can be connected to other open- drain outputs to implement active- LOW wired- OR or active- HIGH wired- AND functions. The open- drain outputs require pull- up resistors to perform correctly.
Features
AI Translation
- Specified from -40℃ to +125℃
- Packaging information: DIP-14/SOP-14/TSSOP-14
In-Stock: 3,085
3,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1196$ 0.1137 | $ 0.57 |
| 50+ | $ 0.0948$ 0.0901 | $ 4.51 |
| 150+ | $ 0.0824$ 0.0783 | $ 11.75 |
| 500+ | $ 0.0732$ 0.0696 | $ 34.80 |
| 2,500+ | $ 0.0657$ 0.0625 | $ 156.25 |
| 5,000+ | $ 0.062$ 0.0589 | $ 294.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Current - Output High(IOH) | - | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | - | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 6 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 10ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC07 is a contains six buffers. The outputs of the SN74HC07 is open- drain and can be connected to other open- drain outputs to implement active- LOW wired- OR or active- HIGH wired- AND functions. The open- drain outputs require pull- up resistors to perform correctly.
Features
AI Translation
- Specified from -40℃ to +125℃
- Packaging information: DIP-14/SOP-14/TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



