XBLW SN74LS126N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS126N(XBLW) |
| LCSC Part # | C42415777 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad Buffer/Line Driver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74LS | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS126 is a quad buffer/line driver with 3- state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high- impedance OFF- state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Inverting outputs
- Specified from -20℃ to +85℃
- Packaging information: DIP-14/SOP-14/TSSOP-14
Applications
AI Translation
- Enable digital signals
In-Stock: 890
890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3721 | $ 1.86 |
| 50+ | $ 0.2929 | $ 14.65 |
| 150+ | $ 0.2581 | $ 38.72 |
| 500+ | $ 0.2154 | $ 107.70 |
| 2,500+ | $ 0.1964 | $ 491.00 |
| 5,000+ | $ 0.1853 | $ 926.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74LS | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS126 is a quad buffer/line driver with 3- state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high- impedance OFF- state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Inverting outputs
- Specified from -20℃ to +85℃
- Packaging information: DIP-14/SOP-14/TSSOP-14
Applications
AI Translation
- Enable digital signals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



