Slkor IRLML9303-SL
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | IRLML9303-SL |
| LCSC Part # | C42415720 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 2.3A SOT-23 |
| Description | 30V 2.3A 2.4V@250uA SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0689 | $ 0.69 |
100+ | $ 0.0545 | $ 5.45 |
300+ | $ 0.0473 | $ 14.19 |
3,000+ | $ 0.0419 | $ 125.70 |
6,000+ | $ 0.0375 | $ 225.00 |
9,000+ | $ 0.0354 | $ 318.60 |
Standard Packaging 3000/Full
Reel | ||