GOODWORK BSS138DW
| Manufacturer | GOODWORKAsian Brands |
| MPN | BSS138DW |
| LCSC Part # | C42415543 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 55V 300mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 5.5pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30.6pF | |
| Gate Charge(Qg) | 1.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, high-speed switching applications.
Features
AI Translation
- 50V, 0.3A, R DS(ON) = 1.2Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green device options available
- Built-in G-S ESD protection diode
- ESD protection up to 2KV
Applications
AI Translation
- Motor drive
- Power tools
- LED lighting
In-Stock: 5,120
5,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0322 | $ 0.64 |
| 200+ | $ 0.0254 | $ 5.08 |
| 600+ | $ 0.0216 | $ 12.96 |
| 3,000+ | $ 0.0193 | $ 57.90 |
| 9,000+ | $ 0.0173 | $ 155.70 |
| 21,000+ | $ 0.0162 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 5.5pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30.6pF | |
| Gate Charge(Qg) | 1.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, high-speed switching applications.
Features
AI Translation
- 50V, 0.3A, R DS(ON) = 1.2Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green device options available
- Built-in G-S ESD protection diode
- ESD protection up to 2KV
Applications
AI Translation
- Motor drive
- Power tools
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



