LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SS1060C product image
  • SS1060C thumbnail 1
  • SS1060C thumbnail 2
  • SS1060C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SS1060CRoHS

Manufacturer
SlkorAsian Brands
MPN
SS1060C
LCSC Part #
C42415181
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMC
Datasheetpdf iconSlkor SS1060C
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0969$ 0.48
50+$ 0.0766$ 3.83
150+$ 0.0665$ 9.98
500+$ 0.0589$ 29.45
3,000+$ 0.0505$ 151.50
6,000+$ 0.0474$ 284.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSlkor
PackagingSMC
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@10A
Reverse Leakage Current (Ir)20nA@60V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current175A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for SMT applications
  • Easy pick-and-place
  • Built-in stress relief
  • Low forward voltage drop