HGSEMI KA7500BMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | KA7500BMT/TR |
| LCSC Part # | C42414906 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Voltage-controlled PWM modulation circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Frequency - Switching | 80Hz~300kHz | |
| Features | - | |
| Topology | Forward;Half-Bridge;Full-Bridge | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1297 | $ 0.65 |
| 50+ | $ 0.1133 | $ 5.67 |
| 150+ | $ 0.1062 | $ 15.93 |
| 500+ | $ 0.0975 | $ 48.75 |
| 2,500+ | $ 0.0935 | $ 233.75 |
| 5,000+ | $ 0.0912 | $ 456.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Frequency - Switching | 80Hz~300kHz | |
| Features | - | |
| Topology | Forward;Half-Bridge;Full-Bridge | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

