MyAntenna ADWM002
| Manufacturer |
MyAntenna
Asian Brands |
| Mfr. Part # | ADWM002 |
| LCSC Part # | C42414497 |
| Package | - |
| Customer # | |
| Key Attributes | RF ANT PATCH |
| Description | Patch Antenna 5.64dBi 2.025GHz 2W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
1,137 
1,137
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3727 $ 0.3541 | $ 0.35 |
10+ | $ 0.2927 $ 0.2781 | $ 2.78 |
30+ | $ 0.258 $ 0.2451 | $ 7.35 |
100+ | $ 0.2158 $ 0.2051 | $ 20.51 |
500+ | $ 0.1962 $ 0.1864 | $ 93.20 |
1,200+ | $ 0.1856 $ 0.1764 | $ 211.68 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$