CTR R09711NS-FB25A13-A503-00Y
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R09711NS-FB25A13-A503-00Y |
| LCSC Part # | C42414343 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ Through Hole |
| Description | ±20% 50mW 50kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0619 $ 1.8145 | $ 1.81 |
10+ | $ 1.7444 $ 1.5351 | $ 15.35 |
40+ | $ 1.5472 $ 1.3616 | $ 54.46 |
80+ | $ 1.3438 $ 1.1826 | $ 94.61 |
480+ | $ 1.2513 $ 1.1012 | $ 528.58 |
1,000+ | $ 1.2112 $ 1.0659 | $ 1065.90 |
Standard Packaging 40/Full
Tray | ||