CTR PS1210-20-KQ20A10-05
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | PS1210-20-KQ20A10-05 |
| LCSC Part # | C42414323 |
| Package | Through Hole |
| Customer # | |
| Description | 18° 1 2 100mA 16V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4227 $ 1.2520 | $ 1.25 |
10+ | $ 1.1753 $ 1.0343 | $ 10.34 |
30+ | $ 1.041 $ 0.9161 | $ 27.48 |
100+ | $ 0.8887 $ 0.7821 | $ 78.21 |
500+ | $ 0.8208 $ 0.7223 | $ 361.15 |
1,000+ | $ 0.7891 $ 0.6945 | $ 694.50 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$