CTR ED08E420-FE18C9.0-A16-1002
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED08E420-FE18C9.0-A16-1002 |
| LCSC Part # | C42414318 |
| Package | Through Hole |
| Customer # | |
| Description | 1mA -20℃~+70℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5872 $ 1.3968 | $ 1.40 |
10+ | $ 1.3129 $ 1.1554 | $ 11.55 |
30+ | $ 1.1619 $ 1.0225 | $ 30.68 |
100+ | $ 0.9909 $ 0.8720 | $ 87.20 |
500+ | $ 0.9154 $ 0.8056 | $ 402.80 |
1,000+ | $ 0.8815 $ 0.7758 | $ 775.80 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$