LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BSS138W product image
  • BSS138W thumbnail 1
  • BSS138W thumbnail 2
  • BSS138W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BSS138WRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BSS138W
LCSC Part #
C42414251
Packaging
SOT-323
Customer #
Key Attributes
MOSFET N-CH 55V 300mA SOT-323
Datasheetpdf iconGOODWORK BSS138W
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0206$ 1.03
500+$ 0.0163$ 8.15
3,000+$ 0.014$ 42.00
6,000+$ 0.0125$ 75.00
24,000+$ 0.0113$ 271.20
51,000+$ 0.0106$ 540.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOT-323
Drain to Source Voltage55V
Output Capacitance(Coss)16pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation313mW
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)1.2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)23pF
Gate Charge(Qg)1.1nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 55V, 300mA, RDS(ON) = 1.2Ω (at VGS = 10V)
  • Improved dv/dt capability
  • Fast switching
  • Green/RoHS-compliant options available

Applications

AI Translation
  • Notebook computers
  • Load switches
  • Battery protection
  • Handheld instruments