HEXIN HX1304G-AGC-A
| Manufacturer |
HEXIN
Asian Brands |
| Mfr. Part # | HX1304G-AGC-A |
| LCSC Part # | C42413372 |
| Package | SOP-8L |
| Customer # | |
| Key Attributes | Wide Range Synchronous Buck Controller |
| Description | 2.1A Buck 500kHz Adjustable 1.2V~28V 1 SOP-8L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HEXIN | |
| Package | SOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,995 
3,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2292 | $ 1.15 |
50+ | $ 0.1799 | $ 9.00 |
150+ | $ 0.1589 | $ 23.84 |
500+ | $ 0.1326 | $ 66.30 |
2,500+ | $ 0.1208 | $ 302.00 |
4,000+ | $ 0.1138 | $ 455.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$