Semiwell P0300SB
| Manufacturer |
Semiwell
Asian Brands |
| Mfr. Part # | P0300SB |
| LCSC Part # | C42413349 |
| Package | SMB |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors |
| Description | 40V 40mA 275V 5uA SMB Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0631 | $ 0.63 |
100+ | $ 0.0498 | $ 4.98 |
500+ | $ 0.0431 | $ 21.55 |
1,000+ | $ 0.0381 | $ 38.10 |
5,000+ | $ 0.0341 | $ 170.50 |
10,000+ | $ 0.0321 | $ 321.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$