Semiwell SMBJ7.0CA
| Manufacturer |
Semiwell
Asian Brands |
| Mfr. Part # | SMBJ7.0CA |
| LCSC Part # | C42413046 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 7VWM 12VC DO-214AA(SMB) |
| Description | 50A 600W 12V 8.6V Bidirectional 7V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Semiwell | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0369 | $ 0.37 |
100+ | $ 0.0291 | $ 2.91 |
500+ | $ 0.0252 | $ 12.60 |
1,000+ | $ 0.0222 | $ 22.20 |
5,000+ | $ 0.0199 | $ 99.50 |
10,000+ | $ 0.0187 | $ 187.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$