TDPOWER TLH30-23B24R2H
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TLH30-23B24R2H |
| LCSC Part # | C42413001 |
| Package | Through Hole,62x45mm |
| Customer # | |
| Key Attributes | AC DC Converters 24V 30W |
| Description | AC/DC-DC Through Hole,62x45mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,62x45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7047 | $ 6.70 |
10+ | $ 6.5471 | $ 65.47 |
24+ | $ 6.4416 | $ 154.60 |
96+ | $ 6.3345 | $ 608.11 |
Standard Packaging 12/Full
Box | ||
Better price for more quantity?
$