FUET FS18DS0430-H5.6-R02
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS18DS0430-H5.6-R02 |
| LCSC Part # | C42412942 |
| Package | - |
| Customer # | |
| Description | 10% 4Ω Electromagnetic 680Hz 81dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3432 | $ 1.34 |
10+ | $ 1.1034 | $ 11.03 |
30+ | $ 0.9718 | $ 29.15 |
100+ | $ 0.8233 | $ 82.33 |
500+ | $ 0.7567 | $ 378.35 |
1,000+ | $ 0.7273 | $ 727.30 |
Standard Packaging 100/Full
Tray | ||