VBsemi Elec VBM2609
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | VBM2609 |
| LCSC Part # | C42412596 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 90A TO-220AB |
| Description | 60V 90A 250W 9.4mΩ@4.5V TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7421 $ 0.7050 | $ 0.71 |
10+ | $ 0.7253 $ 0.6891 | $ 6.89 |
50+ | $ 0.7131 $ 0.6775 | $ 33.88 |
100+ | $ 0.7023 $ 0.6672 | $ 66.72 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$