VBsemi Elec VBI2201K
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | VBI2201K |
| LCSC Part # | C42412455 |
| Package | SOT-89 |
| Customer # | |
| Description | 200V 1.8A 1.2W 4.5V@250uA SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2785 $ 0.2646 | $ 0.26 |
10+ | $ 0.2709 $ 0.2574 | $ 2.57 |
30+ | $ 0.2678 $ 0.2545 | $ 7.64 |
100+ | $ 0.2632 $ 0.2501 | $ 25.01 |
Standard Packaging 1000/Full
Reel | ||